SI8600AC-B-IS

PartNumber: SI8600AC-B-IS
Ном. номер: 8145969824
Производитель: Silicon Laboratories
Фото 1/3 SI8600AC-B-IS
Фото 2/3 SI8600AC-B-ISФото 3/3 SI8600AC-B-IS
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
282 руб. × = 282 руб.

Описание

Digital Isolators
Digital Isolator Open Drain 2-CH 1.7MHZ Automotive 8-Pin SOIC N Tube

Технические параметры

EU RoHS
Compliant
Output Type
Open Drain
Number of Channels per Chip
2
Maximum Data Rate
1.7MHZ
Maximum Operating Supply Voltage (V)
5.5
Maximum Propagation Delay Skew (ns)
20
Maximum Power Dissipation (mW)
220
Minimum Isolation Voltage (Vrms)
3750
Maximum Output Current Drive (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Fall Time (ns)
4
Maximum Rise Time (ns)
4
Maximum Propagation Delay Time(tPHL) (ns)
20
Maximum Propagation Delay Time(tPLH) (ns)
20
Maximum Pulse Width Distortion (ns)
12
Maximum Quiescent Supply Current (mA)
7.6/6.5
Maximum Working Insulation Voltage
630Vp
Minimum Common Mode Rejection (kV/us)
35
Minimum Pulse Width (ns)
40
Packaging
Tube
Forward/Reverse Channels
2/0
Coupling Type
Capacitive Coupling
Type
General Purpose
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
5(Max)
Package Width (mm)
4(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

Дополнительная информация

Datasheet SI8600AC-B-IS
Si860x Isolated I2C Bus driver datasheet