TLV2371IDBVT

PartNumber: TLV2371IDBVT
Ном. номер: 8145981265
Производитель: Texas Instruments
Фото 1/3 TLV2371IDBVT
Фото 2/3 TLV2371IDBVTФото 3/3 TLV2371IDBVT
Доступно на заказ более 50 шт. Отгрузка со склада в г.Москва 3-4 недели.
86 руб. × = 21 500 руб.
Количество товаров должно быть кратно 250 шт.
от 500 шт. — 71.70 руб.
от 1250 шт. — 58.60 руб.

Описание

OP Amp
OP Amp Single GP R-R I/O ±8V/16V 5-Pin SOT-23 T/R

Технические параметры

EU RoHS
Compliant
Manufacturer Type
General Purpose Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Typical Gain Bandwidth Product (MHz)
3
Maximum Input Offset Voltage (mV)
4.5@5V
Maximum Input Offset Current (uA)
0.00006@15V
Maximum Input Bias Current (uA)
0.00006@15V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
50 to 60
Maximum Operating Temperature (°C)
125
Minimum PSRR (dB)
70
Packaging
Tape and Reel
Typical Settling Time (ns)
2000
Typical Output Current (mA)
8@5V
Typical Input Noise Voltage Density (nV/rtHz)
39@5V
Maximum Single Supply Voltage (V)
16
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5V
Maximum Dual Supply Voltage (V)
±8
Typical Slew Rate (V/us)
2.4@5V
Shut Down Support
No
Maximum Supply Voltage Range (V)
16 to 17
Maximum Supply Current (mA)
0.66@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Power Dissipation (mW)
385
Typical Single Supply Voltage (V)
3|5|9|12|15
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Operating Supply Voltage (V)
±8|16
Minimum CMRR (dB)
55
Typical Voltage Gain (dB)
110
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.3(Max)
Package Length (mm)
3.05(Max)
Package Width (mm)
1.75(Max)
PCB changed
5
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

Дополнительная информация

Datasheet TLV2371IDBVT
Datasheet TLV2371IDBVT