DW-07-12-L-D-380-LL

PartNumber: DW-07-12-L-D-380-LL
Ном. номер: 8145988656
Производитель: Samtec
DW-07-12-L-D-380-LL
Доступно на заказ 360 шт. Отгрузка со склада в г.Москва 3-4 недели.
81 руб. × = 81 руб.
от 10 шт. — 79.50 руб.
от 25 шт. — 78.50 руб.

Описание

Connector Headers and PCB Receptacles
Conn Board Stacker HDR 14 POS 2.54mm Solder ST Thru-Hole Automotive

Технические параметры

EU RoHS
Compliant
Type
Board Stacker
Gender
HDR
Number of Contacts
14
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Current Rating (A)
3/Contact
Product Length (mm)
17.78
Product Depth (mm)
5.08
Row Spacing (mm)
2.54
Product Height (mm)
23.37
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Housing Material
Glass Filled Polyester
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel