MN57A4AC01M010

PartNumber: MN57A4AC01M010
Ном. номер: 8145997317
Производитель: Amphenol
MN57A4AC01M010
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 640 руб. × = 1 640 руб.

Описание

Cable Assembly Other
Cable Assembly PVC 10m 16AWG Circular to Circular 5 to 5 POS M-F

Технические параметры

EU RoHS
Compliant
Cable Type
PVC
Cable Length (m)
10
Wire Size (AWG)
16
Connector Type
Circular to Circular
Connector Type A
Circular
Connector Type B
Circular
Gender
M-F
Number of Contacts
5 to 5
Maximum Voltage Rating
600VAC
Jacket Material
Polyvinyl Chloride
Operating Temperature (°C)
-20 to 105
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Maximum Current Rating (A)
8
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel