ATMEGA325-16MUR

PartNumber: ATMEGA325-16MUR
Ном. номер: 8146003860
Производитель: Microchip
ATMEGA325-16MUR
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
434 руб. × = 434 руб.
от 10 шт. — 427 руб.
от 25 шт. — 421 руб.

Описание

The ATMEGA325-16MUR is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 32kB ISP flash memory, 2kB SRAM, 1024B EEPROM, 53 programmable I/O lines, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using Atmel's high density non-volatile memory technology. The on-chip in-system re-programmable (ISP) flash allows the program memory to be reprogrammed In-System through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core.

• Advanced RISC architecture
• Power-on reset and programmable brown-out detection
• Internal calibrated RC oscillator
• External and internal interrupt sources
• Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
• 130 Powerful instructions-most single clock cycle execution
• 32 x 8 General purpose working registers
• Fully static operation
• Up to 16MIPS throughput at 16MHz
• On-chip 2-cycle multiplier
• QTouch® library support
• JTAG (IEEE std. 1149.1 compliant) interface
• Programmable watchdog timer with separate on-chip oscillator
• On-chip analog comparator
• Interrupt and wake-up on pin change
• Programmable serial USART
• Master/Slave SPI serial interface
• Universal serial interface with start condition detector
• Four PWM channels
• Real-time counter with separate oscillator

Дополнительная информация

Datasheet ATMEGA325-16MUR