USB2240I-AEZG-06

PartNumber: USB2240I-AEZG-06
Ном. номер: 8146024891
Производитель: Microchip
Фото 1/3 USB2240I-AEZG-06
Фото 2/3 USB2240I-AEZG-06Фото 3/3 USB2240I-AEZG-06
Доступно на заказ 200 шт. Отгрузка со склада в г.Москва 3-4 недели.
219 руб. × = 219 руб.
от 25 шт. — 191 руб.
от 100 шт. — 185 руб.

Описание

USB Interface ICs
High Speed Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 36-Pin VQFN EP

Технические параметры

EU RoHS
Compliant
Interface Type
SPI
Minimum Operating Supply Voltage (V)
3
Type
Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller
Typical Operating Supply Voltage (V)
3.3
USB Speed Type
High Speed
USB Transceiver
Yes
Typical Supply Current (mA)
135
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Temperature (°C)
85
Protocols Supported
USB 2.0
Maximum Storage Temperature (°C)
150
Minimum Operating Temperature (°C)
-40
Minimum Storage Temperature (°C)
-55
Automotive
No
Mounting
Surface Mount
Package Height (mm)
0.95(Max)
Package Length (mm)
6
Package Width (mm)
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
36
Lead Shape
No Lead

Дополнительная информация

Datasheet USB2240I-AEZG-06
Datasheet USB2240I-AEZG-06