MS3102A20-29P

PartNumber: MS3102A20-29P
Ном. номер: 8146037628
Производитель: Amphenol
Фото 1/2 MS3102A20-29P
Фото 2/2 MS3102A20-29P
Доступно на заказ 240 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 510 руб. × = 1 510 руб.
от 5 шт. — 1 454 руб.
от 10 шт. — 1 400 руб.

Описание

Connector Circular
Conn Cylindrical Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port Automotive

Технические параметры

EU RoHS
Not Compliant
Type
Cylindrical Circular
Contact Gender
PIN
Number of Contacts
17
Termination Method
Solder
Body Orientation
Straight
Number of Terminals
17
Mounting
Box Mount
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Maximum Voltage Rating
700VDC|500VAC
Product Length (mm)
38.91
Product Depth (mm)
38.1
Product Height (mm)
38.1
IP Rating
IP67
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Wire Size (AWG)
0-22
Polarization
N
Less Contact
No
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Size / Insert Arrangement
20-29
Shell Plating
Chromate Over Conductive Cadmium
Contacts Classification
17Signal
Strain Relief
No

Дополнительная информация

Amphenol Military-Bayonet and High Tension Connectors
Datasheet MS3102A20-29P