TL062ACP, Op Amp Dual GP ±18V 8-Pin PDIP Tube

PartNumber: TL062ACP
Ном. номер: 8146057522
Производитель: Texas Instruments
Фото 1/2 TL062ACP, Op Amp Dual GP ±18V 8-Pin PDIP Tube
Фото 2/2 TL062ACP, Op Amp Dual GP ±18V 8-Pin PDIP Tube
Доступно на заказ 450 шт. Отгрузка со склада в г.Москва 3-4 недели.
28.30 руб. × = 5 660 руб.
Минимальное количество для заказа 200 шт.
Количество товаров должно быть кратно 50 шт.

Описание

OP Amp
OP Amp Dual GP ±18V 8-Pin PDIP Tube

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Low Power Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
2
Technology
BiFET
Rail to Rail
No
Maximum Quiescent Current (mA)
0.5@±15V
Typical Gain Bandwidth Product (MHz)
1
Maximum Input Offset Voltage (mV)
6@±15V
Maximum Input Offset Current (uA)
0.0001@±15V
Maximum Input Bias Current (uA)
0.0002@±15V
Minimum Operating Temperature (°C)
0
Minimum CMRR Range (dB)
80 to 85
Maximum Operating Temperature (°C)
70
Packaging
Tube
Typical Input Noise Voltage Density (nV/rtHz)
42@±15V
Maximum Dual Supply Voltage (V)
±18
Typical Slew Rate (V/us)
3.5@±15V
Shut Down Support
No
Maximum Supply Voltage Range (V)
36 to 37
Minimum Dual Supply Voltage (V)
±3.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Operating Supply Voltage (V)
±18
Minimum CMRR (dB)
80
Typical Voltage Gain (dB)
75.56
Power Supply Type
Dual
Mounting
Through Hole
Package Height (mm)
5.08(Max) - 0.51(Min)
Package Length (mm)
10.16(Max)
Package Width (mm)
6.6(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole