TPS61251DSGR

PartNumber: TPS61251DSGR
Ном. номер: 8146066760
Производитель: Texas Instruments
TPS61251DSGR
Доступно на заказ 15 шт. Отгрузка со склада в г.Москва 3-4 недели.
137 руб. × = 137 руб.
от 10 шт. — 123 руб.

Описание

DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 6V Step Up Single-Out 3V to 6.5V 8-Pin WSON EP T/R

Технические параметры

EU RoHS
Compliant
Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Output Voltage (V)
3 to 6.5
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Switching Regulator
Yes
Efficiency (%)
92
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Switching Frequency (kHz)
3500(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Operating Supply Voltage (V)
2.3 to 6
Mounting
Surface Mount
Package Height (mm)
0.75(Max)
Package Length (mm)
2.1(Max)
Package Width (mm)
2.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead