MC74AC273DWR2G

PartNumber: MC74AC273DWR2G
Ном. номер: 8146069094
Производитель: ON Semiconductor
Фото 1/3 MC74AC273DWR2G
Фото 2/3 MC74AC273DWR2GФото 3/3 MC74AC273DWR2G
Доступно на заказ более 100 шт. Отгрузка со склада в г.Москва 3-4 недели.
47 руб. × = 141 руб.
Минимальное количество для заказа 3 шт.
от 10 шт. — 40.70 руб.
от 25 шт. — 36.70 руб.
Есть аналоги

Описание

Flip Flops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R

Технические параметры

EU RoHS
Compliant
Logic Family
AC
Logic Function
D-Type Bus Interface
Fabrication Technology
CMOS
Number of Elements per Chip
1
Number of Element Inputs
8
Number of Element Outputs
8
Polarity
Non-Inverting
Bus Hold
No
Triggering Type
Positive-Edge
Minimum Operating Temperature (°C)
-40
Number of Channels per Chip
8
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Set/Reset
Master Reset
Input Signal Type
Single-Ended
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
2
Maximum Low Level Output Current (mA)
24
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
5
Maximum Propagation Delay Time @ Maximum CL (ns)
13@3.3V|10@5V
Absolute Propagation Delay Time (ns)
14.5
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (mA)
0.008
Output Signal Type
Single-Ended
Mounting
Surface Mount
Package Height (mm)
2.4(Max)
Package Length (mm)
12.95(Max)
Package Width (mm)
7.6(Max)
PCB changed
20
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

Дополнительная информация

MC74AC273, MC74ACT273 Octal D Flip−Flop