AD7415ARTZ-1500RL7

PartNumber: AD7415ARTZ-1500RL7
Ном. номер: 8146072177
Производитель: Analog Devices
Фото 1/3 AD7415ARTZ-1500RL7
Фото 2/3 AD7415ARTZ-1500RL7Фото 3/3 AD7415ARTZ-1500RL7
Доступно на заказ 260 шт. Отгрузка со склада в г.Москва 5 дней.
220 руб. × = 220 руб.
от 50 шт. — 110 руб.
от 100 шт. — 102 руб.

Описание

The AD7415ARTZ-1500RL7 is a Digital Output Temperature Sensor that provides a 2-wire serial interface that is compatible with SMBus and I²C interface. It contains a band gap temperature sensor, a 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The parts come in four versions and all versions give the possibility of eight different I²C addresses. The AD7415's supply voltage, low supply current and serial interface make it ideal for a variety of applications including personal computers, office equipment, cellular phones and domestic appliances.

• 10-bit Temperature-to-digital converter
• 3µA Power-down current
• 29µs Typical temperature conversion time
• Pin selectable addressing via AS
• 2 Versions allow 6 I²C addresses

SMBus/12C 10-bit digital temp sensorI.C. (EAR99)

Технические параметры

точность
±0.5°C
размеры
3 x 1.7 x 1.3mm
высота
1.3mm
Тип интерфейса
Serial I²C
длина
3mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип выхода
Open Drain
тип упаковки
SOT-23
Pin Count
5
разрешение
10 bit
ширина
1.7mm
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Sensor Function
Temperature Sensor

Дополнительная информация

Datasheet AD7415ARTZ-1500RL7
Datasheet AD7415ARTZ-1500RL7