TLV3702CD

PartNumber: TLV3702CD
Ном. номер: 8146097832
Производитель: Texas Instruments
TLV3702CD
Доступно на заказ 284 шт. Отгрузка со склада в г.Москва 3-4 недели.
549 руб. × = 549 руб.
от 10 шт. — 491 руб.
от 100 шт. — 402 руб.

Описание

Comparator
Comparator Dual R-R I/O ±8V/16V 8-Pin SOIC Tube

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Nanopower Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Output Type
Push-Pull
Maximum Input Offset Voltage (mV)
5@15V
Maximum Input Bias Current (uA)
0.00025@15V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Typical Voltage Gain Range (dB)
110 to 150
Strobe Capability
No
Typical Output Current (mA)
10(Max)
Typical Response Time Range (us)
>=150
Typical CMRR (dB)
88
Maximum Single Supply Voltage (V)
16
Typical Voltage Gain (dB)
120
Minimum Single Supply Voltage (V)
2.5
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
710
Maximum Operating Supply Voltage (V)
±8|16
Maximum Supply Current (mA)
0.0016@15V
Typical Single Supply Voltage (V)
3|5|9|12|15
Typical Response Time (us)
240
Minimum Dual Supply Voltage (V)
±1.25
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Typical PSRR (dB)
105
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
5(Max)
Package Width (mm)
4(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing