LS100-24

PartNumber: LS100-24
Ном. номер: 8146099797
Производитель: TDK (TDK-Lambda)
Фото 1/2 LS100-24
Фото 2/2 LS100-24
Доступно на заказ 14 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 780 руб. × = 2 780 руб.
от 10 шт. — 2 771 руб.

Описание

AC to DC Power Supply
AC/DC Power Supply Single-OUT 24V 4.5A 5-Pin

Технические параметры

EU RoHS
Compliant
Style
Enclosed
Type
Regulated
Number of Outputs
1
Output Voltage (V)
24
DC Input Voltage (V)
248 to 273
Maximum Output Current (A)
4.5
AC Input Voltage (V)
88 to 264
Input Frequency (Hz)
47 to 63
Efficiency (%)
84(Typ)
Minimum Isolation Voltage
3000VAC
Input/Output Type
AC/DC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Medical Application
No
Line Regulation
120mV
Output Connector Type
Screw Terminal Block
Input Connector Type
Screw Terminal Block
Power Indicator
Yes
Output Type
Fixed
Load Regulation
120mV
Maximum Input Current (A)
2.2
Ripple & Noise
120mV
Supplier Temperature Grade
Commercial
Mounting
Chassis
Package Height (mm)
38.1
Package Length (mm)
160.02
Package Width (mm)
96.52
PCB changed
5
Pin Count
5

Дополнительная информация

Datasheet LS100-24