OPA2727AIDRBT

PartNumber: OPA2727AIDRBT
Ном. номер: 8146103935
Производитель: Texas Instruments
OPA2727AIDRBT
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 3-4 недели.
224 руб. × = 224 руб.
от 10 шт. — 201 руб.
от 25 шт. — 199 руб.

Описание

OP Amp
OP Amp Dual GP ±6V/12V 8-Pin VSON EP T/R

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Low Offset Voltage Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
2
Technology
CMOS
Rail to Rail
No
Output Type
CMOS
Typical Gain Bandwidth Product (MHz)
20
Maximum Input Offset Voltage (mV)
0.15@±5V
Maximum Input Offset Current (uA)
0.0001@12V
Maximum Input Bias Current (uA)
0.0005@12V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
85 to 90
Maximum Operating Temperature (°C)
125
Minimum PSRR (dB)
90.46(Typ)
Packaging
Tape and Reel
Typical Settling Time (ns)
450
Typical Output Current (mA)
40@12V
Typical Input Noise Voltage Density (nV/rtHz)
10@±6V
Maximum Single Supply Voltage (V)
12
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0025@±6V
Maximum Dual Supply Voltage (V)
±6
Typical Slew Rate (V/us)
30@12V
Shut Down Support
No
Maximum Supply Voltage Range (V)
12 to 12.5
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5|9
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±3|±5
Maximum Operating Supply Voltage (V)
±6|12
Minimum CMRR (dB)
86
Typical Voltage Gain (dB)
120
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
0.95(Max)
Package Length (mm)
3.15(Max)
Package Width (mm)
3.15(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead