THS4304DBVT

PartNumber: THS4304DBVT
Ном. номер: 8146109453
Производитель: Texas Instruments
Фото 1/4 THS4304DBVT
Фото 2/4 THS4304DBVTФото 3/4 THS4304DBVTФото 4/4 THS4304DBVT
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
489 руб. × = 489 руб.
от 10 шт. — 442 руб.
от 25 шт. — 422 руб.

Описание

OP Amp
OP Amp Single Volt Fdbk ±2.5V/5V 5-Pin SOT-23 T/R

Технические параметры

EU RoHS
Compliant
Manufacturer Type
High Speed Amplifier
Type
Voltage Feedback Amplifier
Number of Channels per Chip
1
Technology
BiCOM-III
Rail to Rail
No
Typical Gain Bandwidth Product (MHz)
870
Maximum Input Offset Voltage (mV)
4@5V
Maximum Input Offset Current (uA)
1@5V
Maximum Input Bias Current (uA)
12@5V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
80 to 85
Maximum Operating Temperature (°C)
85
Minimum PSRR (dB)
73
Packaging
Tape and Reel
Typical Settling Time (ns)
35
Typical Output Current (mA)
140@5V
Typical Input Noise Voltage Density (nV/rtHz)
2.4@5V
Maximum Single Supply Voltage (V)
5
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.1@5V
Maximum Dual Supply Voltage (V)
±2.5
Typical Slew Rate (V/us)
830@5V
Shut Down Support
No
Maximum Supply Voltage Range (V)
<5.5
Minimum Single Supply Voltage (V)
2.7
Maximum Power Dissipation (mW)
391
Typical Single Supply Voltage (V)
3
Minimum Dual Supply Voltage (V)
±1.35
Maximum Operating Supply Voltage (V)
±2.5|5
Minimum CMRR (dB)
80
Typical Voltage Gain (dB)
65
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.3(Max)
Package Length (mm)
3.05(Max)
Package Width (mm)
1.75(Max)
PCB changed
5
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

Дополнительная информация

Datasheet THS4304DBVT
THS4304DBVTG4