DDR4288V0111T

PartNumber: DDR4288V0111T
Ном. номер: 8146122067
Производитель: Amphenol
DDR4288V0111T
Доступно на заказ 480 шт. Отгрузка со склада в г.Москва 3-4 недели.
307 руб. × = 307 руб.
от 10 шт. — 278 руб.
от 25 шт. — 249 руб.

Описание

Connector Socket
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole Tray

Технические параметры

EU RoHS
Compliant
Type
DDR4 DIMM Socket
Gender
SKT
Number of Contacts
288
Pitch (mm)
0.85
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Current Rating (A)
0.7/Contact
Maximum Voltage Rating
30VDC|30VAC
Maximum Contact Resistance (mOhm)
10
Packaging
Tray
Insulation Resistance (MOhm)
1000
Product Length (mm)
141
Product Depth (mm)
6
Product Height (mm)
18.65
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Insulation Material
Thermoplastic