SCH1330-TL-W

PartNumber: SCH1330-TL-W
Ном. номер: 8146126842
Производитель: ON Semiconductor
Фото 1/3 SCH1330-TL-W
Фото 2/3 SCH1330-TL-WФото 3/3 SCH1330-TL-W
Доступно на заказ 4820 шт. Отгрузка со склада в г.Москва 3-4 недели.
34 руб. × = 102 руб.
Минимальное количество для заказа 3 шт.
от 10 шт. — 26.50 руб.
от 25 шт. — 22.50 руб.

Описание

MOSFETs
Trans MOSFET P-CH 20V 1.5A 6-Pin SOT-563 T/R

Технические параметры

EU RoHS
Compliant
Product Category
Power MOSFET
Configuration
Single Quad Drain
Technology
TMOS
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain Source Voltage (V)
20
Maximum Gate Source Voltage (V)
±10
Maximum Continuous Drain Current (A)
1.5
Maximum Gate Threshold Voltage (V)
1.4
Maximum Drain Source Resistance (mOhm)
241@4.5V
Typical Gate Charge @ Vgs (nC)
1.7@4.5V
Typical Input Capacitance @ Vds (pF)
120@10V
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Turn-On Delay Time (ns)
5.3
Typical Turn-Off Delay Time (ns)
16
Typical Fall Time (ns)
14
Typical Rise Time (ns)
9.7
Maximum Gate Source Leakage Current (nA)
10000
Maximum IDSS (uA)
1
Mounting
Surface Mount
Package Height (mm)
0.56
Package Length (mm)
1.6
Package Width (mm)
1.5
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-563
Pin Count
6
Lead Shape
Flat

Дополнительная информация

Datasheet SCH1330-TL-W
SCH1330 Power MOSFET Datasheet