RC0805FR-071K13L

PartNumber: RC0805FR-071K13L
Ном. номер: 8146145578
Производитель: Yageo
RC0805FR-071K13L
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
1.30 руб. × = 65 руб.
Минимальное количество для заказа 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0805 1.13K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy SMD T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
1.13K
Power Rating (W)
0.125 (1/8)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0805
Case Style
Epoxy
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
150
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0805
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.5
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155