A3968SLBTR-T

PartNumber: A3968SLBTR-T
Ном. номер: 8146148346
Производитель: Allegro MicroSystems
A3968SLBTR-T
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 3-4 недели.
249 руб. × = 249 руб.
от 10 шт. — 233 руб.
от 25 шт. — 228 руб.

Описание

Motion Motor Control
Motor Driver 16-Pin SOIC W T/R

Технические параметры

EU RoHS
Compliant
Type
Motor Driver
Output Voltage (V)
30(Max)
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.5
Maximum Operating Current (mA)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Power Dissipation (mW)
1800
Output Configuration
Dual Full Bridge
Control Interface
PWM
Mounting
Surface Mount
Package Height (mm)
2.35(Max)
Package Length (mm)
10.3
Package Width (mm)
7.5
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing