ERJ1TRQF1R6U, Res Thick Film 2512 1.6 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

PartNumber: ERJ1TRQF1R6U
Ном. номер: 8146173272
Производитель: Panasonic
ERJ1TRQF1R6U, Res Thick Film 2512 1.6 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Доступно на заказ 4000 шт. Отгрузка со склада в г.Москва 3-4 недели.
9.40 руб. × = 37 600 руб.
Количество товаров должно быть кратно 4000 шт.

Описание

The ERJ 1TR series resistors from Panasonic are automotive grade, standard current sensing chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

• Resistance range includes E24 decade values from 1ohm to 9.1ohm
• EIA 2512 case size
• Small size, low weight resistors
• Automotive grade AEC-Q200 qualified
• Available in ±1%, ±2% and ±5% tolerance
• TCR Value is ±100ppm/°C
• Operating temperature range of -55°C to 125°C
• Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
• Suitable for both reflow and flow soldering

Дополнительная информация

Datasheet ERJ1TRQF1R6U