1553BBKBAT

PartNumber: 1553BBKBAT
Ном. номер: 8146200127
Производитель: Hammond
Фото 1/2 1553BBKBAT
Фото 2/2 1553BBKBAT
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
879 руб. × = 879 руб.

Описание

Soft Sided Hand Held Enclosures Soft-sided Handheld Enclosures
The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.

Top cover is recessed for membrane display or keypad
P.C Board standoffs are moulded into case
Includes removable front panel and assembly hardware
Over moulded in general purpose ABS plastic with a soft plastic grip in grey (RAL 7012)

Battery door and compartment version includes 4 battery clips (for 2 – AA batteries) and a 9 volt (PP3) battery clip.

Plastic and Metal Hand Held Cases

Технические параметры

Материал корпуса
ABS
цвет
Black
внешняя высота
24.00 mm
внешняя длина
117.24 mm
внешняя ширина
79.00 mm
Integral Battery Compartment
Yes
оценка показателя производительности
IP54
последовательный
1553
Display Window
Yes
External Dimensions
117.24 x 79 x 24mm
Keypad Recess
Yes

Дополнительная информация

Datasheet 1553BBKBAT
Datasheet 1553BBKBAT
Трёхмерное изображение изделия 1553BBKBAT
Чертеж 1553BBKBAT