FDPF13N50FT

PartNumber: FDPF13N50FT
Ном. номер: 8146210907
Производитель: ON Semiconductor
Фото 1/2 FDPF13N50FT
Фото 2/2 FDPF13N50FT
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 3-4 недели.
155 руб. × = 155 руб.
от 10 шт. — 138 руб.
от 25 шт. — 130 руб.

Описание

UniFET™ N-Channel MOSFET, Fairchild Semiconductor
UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.

MOSFET Transistors, Fairchild Semiconductor
Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Технические параметры

Typical Gate Charge @ Vgs
30 nC@ 10 V
Typical Turn-On Delay Time
28 ns
Maximum Gate Source Voltage
±30 V
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
Number of Elements per Chip
1
разрешение
Uninterruptible Power Supply
Channel Mode
Enhancement
максимальная рабочая температура
+150 °C
Channel Type
N
ширина
4.9mm
конфигурация
Single
Minimum Gate Threshold Voltage
3V
высота
16.07mm
длина
10.36mm
Pin Count
3
Typical Input Capacitance @ Vds
1450 pF@ 25 V
Typical Turn-Off Delay Time
75 ns
Maximum Drain Source Resistance
0.54 Ω
Максимальная рассеиваемая мощность
42 W
размеры
10.36 x 4.9 x 16.07mm
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
500 V
тип упаковки
TO-220F

Дополнительная информация

FDPF13N50FT, N-Channel UniFET FRFET MOSFET 500V 12A 540mOhm Data Sheet