TMS320F2809PZQ

PartNumber: TMS320F2809PZQ
Ном. номер: 8146220133
Производитель: Texas Instruments
TMS320F2809PZQ
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 340 руб. × = 2 340 руб.
от 10 шт. — 2 153 руб.
от 25 шт. — 1 982 руб.

Описание

The TMS320F2809PZQ is a 32-bit high-performance static CMOS DSP Microcontroller with Harvard bus architecture. The device incorporates 128K x 16 internal flash, 18K x 16 internal SRAM, 4K x 16 boot ROM, 1K x 16 one-time programmable (OTP) ROM, 16-channel 12-bit A/D converter and 35 individually programmable multiplexed GPIO pins with input filtering. This device also features peripherals like enhanced controller area network (eCAN), serial communications interface (SCI), inter-integrated-circuit (I2C) bus and serial peripheral interface modules (SPI).

• JTAG boundary scan support
• 16 x 16 and 32 x 32 MAC operations
• 16 x 16 Dual MAC
• Atomic operations
• Fast interrupt response and processing
• Unified memory programming mode
• Code-efficient (in C/C++ and assembly)
• Dynamic PLL ratio changes supported
• On-chip oscillator
• Watchdog timer module
• Any GPIO A pin can be connected to one of the three external core interrupts
• Peripheral interrupt expansion (PIE) block
• Endianness - little endian
• 128-bit Security key/lock
• Three 32-bit CPU timers
• Up to 16 PWM outputs
• Up to 6 HRPWM outputs with 150-ps MEP resolution
• Up to four capture inputs
• Up to two quadrature encoder interfaces
• Up to six 32-bit/Six 16-bit Timers