UP2-AH-1-TH

PartNumber: UP2-AH-1-TH
Ном. номер: 8146228862
Производитель: CUI Inc
UP2-AH-1-TH
Доступно на заказ 1104 шт. Отгрузка со склада в г.Москва 3-4 недели.
49 руб. × = 147 руб.
Минимальное количество для заказа 3 шт.
от 10 шт. — 45.70 руб.
от 25 шт. — 40.90 руб.

Описание

Connector USB
Conn USB Type A PL 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Gender
PL
Type
USB Type A
Number of Contacts
4
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Number of Terminals
4
Number of Ports
1
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Housing Color
Black
Housing Material
Polybutylene Terephthalate
Shell Material
Steel
Shell Plating
Nickel
Contact Material
Brass
Contact Plating
Gold Over Nickel
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
1500
Product Depth (mm)
18.8
Product Height (mm)
4.5