C317C104M5U5TATR

PartNumber: C317C104M5U5TATR
Ном. номер: 8146232285
Производитель: Kemet Electronics
C317C104M5U5TATR
Доступно на заказ более 200 шт. Отгрузка со склада в г.Москва 3-4 недели.
18.10 руб. × = 181 руб.
Минимальное количество для заказа 10 шт.

Описание

Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C T/R

Технические параметры

EU RoHS
Compliant
Capacitance Value
0.1uF
Voltage
50VDC
Tolerance
20%
Dielectric
Z5U
Microwave Application
No
Technology
Standard
Mounting
Through Hole
Maximum Operating Temperature (°C)
85
Termination Style
Radial
Case Style
Dipped
Operating Temperature (°C)
10 to 85
Minimum Operating Temperature (°C)
10
Packaging
Tape and Reel
Product Length (mm)
3.81(Max)
Product Depth (mm)
2.54(Max)
Lead Diameter (mm)
0.51
Product Height (mm)
5.84(Max)
Terminal Pitch (mm)
5.08
Seated Plane Height (mm)
5.84(Max)
Wire Form
Outside Bend
Maximum Storage Temperature (°C)
40
Number of Terminals
2
Size (mm)
3.81 X 2.54 X 5.84