CRA12E083330RJTR

PartNumber: CRA12E083330RJTR
Ном. номер: 8146242263
Производитель: Vishay
CRA12E083330RJTR
Доступно на заказ более 200 шт. Отгрузка со склада в г.Москва 3-4 недели.
16.70 руб. × = 167 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Networks and Arrays
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R

Технические параметры

Resistance Value (Ohm)
330
Tolerance
5%
Temperature Coefficient (ppm/°C)
±200
Technology
Thick Film
Type
Array
Maximum Voltage Rating (V)
50
Mounting
Surface Mount
Termination Style
Convex
Package/Case
2012(4 X 1206)
Power Rating per Resistor (W)
0.125 (1/8)
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
2012
Circuit Designator
ISOL
Case Size per Element
1206
Case Style
Molded
Package Type
SMD
Number of Terminals
8
Packaging
Tape and Reel
Number of Resistors
4
Operating Temperature (°C)
-55 to 155
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Terminal Pitch (mm)
1.27
Product Length (mm)
5.08
Product Depth (mm)
3.05
Product Height (mm)
0.55
Minimum Operating Temperature (°C)
-55