TLC2274CN

PartNumber: TLC2274CN
Ном. номер: 8146252651
Производитель: Texas Instruments
TLC2274CN
* Изображения служат только для ознакомления,
см. техническую документацию
188 руб.
Доступно на заказ 69 шт.
Отгрузка со склада в г.Москва
3-4 недели
от 10 шт. — 159 руб.
Добавить в корзину 1 шт. на сумму 188 руб.
OP Amp
OP Amp Quad GP R-R O/P ±8V/16V 14-Pin PDIP Tube

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Low Noise Amplifier
Type
General Purpose Amplifier
Number of Channels per Chip
4
Technology
LinCMOS
Rail to Rail
Rail to Rail Output
Maximum Quiescent Current (mA)
6@5V
Output Type
CMOS
Typical Gain Bandwidth Product (MHz)
2.18
Maximum Input Offset Voltage (mV)
2.5@±2.5V
Maximum Input Offset Current (uA)
0.00006@±2.5V
Maximum Input Bias Current (uA)
0.00006@±2.5V
Minimum Operating Temperature (°C)
0
Minimum CMRR Range (dB)
70 to 71
Maximum Operating Temperature (°C)
70
Packaging
Tube
Typical Settling Time (ns)
2600
Typical Output Current (mA)
50(Max)
Typical Input Noise Voltage Density (nV/rtHz)
50@5V
Maximum Single Supply Voltage (V)
16
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5V
Maximum Dual Supply Voltage (V)
±8
Typical Slew Rate (V/us)
3.6@5V
Shut Down Support
No
Maximum Supply Voltage Range (V)
16 to 17
Minimum Single Supply Voltage (V)
4.4
Typical Single Supply Voltage (V)
5|9|12|15
Minimum Dual Supply Voltage (V)
±2.2
Typical Dual Supply Voltage (V)
±3|±5
Maximum Operating Supply Voltage (V)
±8|16
Minimum CMRR (dB)
70
Typical Voltage Gain (dB)
104.86
Power Supply Type
Single|Dual
Mounting
Through Hole
Package Height (mm)
5.08(Max) - 0.51(Min)
Package Length (mm)
19.69(Max)
Package Width (mm)
6.6(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

Выберите регион, чтобы увидеть способы получения товара.