CD4028BF

PartNumber: CD4028BF
Ном. номер: 8146258103
Производитель: Texas Instruments
CD4028BF
Доступно на заказ более 3 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 270 руб. × = 1 270 руб.
от 10 шт. — 1 173 руб.
от 25 шт. — 1 092 руб.

Описание

Decoders and Demuxes
Decoder/Demultiplexer Single 4-to-10 16-Pin CDIP Tube

Технические параметры

EU RoHS
Not Compliant
Logic Family
CD4000
Logic Function
Decoder/Demultiplexer
Fabrication Technology
CMOS
Demultiplexing Capability
1-of-10
Number of Elements per Chip
1
Number of Element Inputs
4
Number of Element Outputs
10
Polarity
Non-Inverting
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Number of Input Enables per Element
0
Packaging
Tube
Number of Output Enables per Element
0
Maximum Propagation Delay Time @ Maximum CL (ns)
350@5V|160@10V|120@15V
Propagation Delay Test Condition (pF)
50
Absolute Propagation Delay Time (ns)
350
Maximum High Level Output Current (mA)
-4.2(Min)
Maximum Low Level Output Current (mA)
4.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.1
Mounting
Through Hole
Package Height (mm)
3.56(Max)
Package Length (mm)
21.34(Max)
Package Width (mm)
7.62(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole