74HC125D(BJ)

PartNumber: 74HC125D(BJ)
Ном. номер: 8146258983
Производитель: Toshiba
Доступно на заказ более 200 шт. Отгрузка со склада в г.Москва 3-4 недели.
21.40 руб. × = 214 руб.
Минимальное количество для заказа 10 шт.

Описание

Buffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS

Технические параметры

EU RoHS
Compliant
Logic Family
HC
Logic Function
Buffer/Line Driver
Input Signal Type
Single-Ended
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Fabrication Technology
CMOS
Bus Hold
No
Polarity
Non-Inverting
Output Type
3-State
Absolute Propagation Delay Time (ns)
190
Number of Channels per Chip
4
Minimum Operating Temperature (°C)
-40
Number of Output Enables per Chip
4 Low
Maximum Operating Temperature (°C)
125
Number of Input Enables per Chip
0
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
5
Maximum High Level Output Current (mA)
-7.8
Maximum Low Level Output Current (mA)
7.8
Maximum Propagation Delay Time @ Maximum CL (ns)
130@2V|26@4.5V|22@6V
Propagation Delay Test Condition (pF)
150
Maximum Quiescent Current (uA)
4