CAT24C02ZE-GT3A

PartNumber: CAT24C02ZE-GT3A
Ном. номер: 8146282507
Производитель: ON Semiconductor
CAT24C02ZE-GT3A
Доступно на заказ 33000 шт. Отгрузка со склада в г.Москва 3-4 недели.
9.10 руб. × = 27 300 руб.
Количество товаров должно быть кратно 3000 шт.
от 6000 шт. — 8.70 руб.
от 9000 шт. — 8.40 руб.

Описание

EEPROM
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R

Технические параметры

EU RoHS
Compliant
Density (bit)
2K
Interface Type
Serial-I2C
Maximum Operating Frequency (MHz)
0.4
Maximum Access Time (ns)
900
Organization
256x8
Maximum Operating Current (mA)
2
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Supplier Temperature Grade
Extended
Programmability
Yes
Data Retention (Year)
100(Min)
Hardware Data Protection
Yes
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
1.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height (mm)
0.85
Package Length (mm)
3
Package Width (mm)
3
PCB changed
8
Standard Package Name
SOP
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing