JANS1N5809US

PartNumber: JANS1N5809US
Ном. номер: 8146282820
Производитель: Sensitron Semiconductor
JANS1N5809US
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 940 руб. × = 4 940 руб.
от 10 шт. — 4 685 руб.
от 25 шт. — 4 423 руб.

Описание

Rectifiers
Diode Switching 100V 6A 2-Pin MELF-B

Технические параметры

EU RoHS
Not Compliant
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
6@Ta=55C
Peak Non-Repetitive Surge Current (A)
125
Peak Forward Voltage (V)
0.875@1A
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
30
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height (mm)
3.8(Max)
Package Length (mm)
5.8(Max)
Package Width (mm)
3.8(Max)
PCB changed
2
Supplier Package
MELF-B
Pin Count
2