C322C101JCG5TA

PartNumber: C322C101JCG5TA
Ном. номер: 8146285872
Производитель: Kemet Electronics
C322C101JCG5TA
Доступно на заказ 461 шт. Отгрузка со склада в г.Москва 3-4 недели.
141 руб. × = 141 руб.
от 10 шт. — 112 руб.
от 100 шт. — 85.30 руб.

Описание

Capacitor Ceramic Multilayer
Cap Ceramic 100pF 500V C0G 5% Radial 5.08mm 125°C Bulk

Технические параметры

EU RoHS
Compliant
Capacitance Value
100pF
Voltage
500VDC
Tolerance
5%
Dielectric
C0G
Microwave Application
No
Technology
Standard
Mounting
Through Hole
Maximum Operating Temperature (°C)
125
Termination Style
Radial
Case Style
Dipped
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Packaging
Bulk
Product Length (mm)
5.08(Max)
Product Depth (mm)
5.08(Max)
Lead Diameter (mm)
0.51
Product Height (mm)
6.6(Max)
Terminal Pitch (mm)
5.08
Seated Plane Height (mm)
6.6(Max)
Wire Form
Outside Bend
Maximum Storage Temperature (°C)
40
Number of Terminals
2
Size (mm)
5.08 X 5.08 X 6.6
Maximum Dissipation Factor (%)
0.1