DBMAME-25P FO

PartNumber: DBMAME-25P FO
Ном. номер: 8146314776
Производитель: ITT Corporation
DBMAME-25P FO
Доступно на заказ более 4 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 190 руб. × = 1 190 руб.
от 5 шт. — 1 134 руб.
от 10 шт. — 1 072 руб.

Описание

Connector D-Subminiature
Conn High Density D-Sub PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
High Density D-Sub
Contact Gender
PIN
Number of Contacts
25
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Mounting
Panel Mount
Number of Terminals
25
Number of Ports
1
Maximum Current Rating (A)
7.5
Gender
PL
Shell Material
Steel
Shell Plating
Tin
Shell Size
B
Maximum Contact Resistance (mOhm)
10
Operating Temperature (°C)
-55 to 150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Housing Material
Polychlorinated Terphenyl
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel