LM2587S-12/NOPB

PartNumber: LM2587S-12/NOPB
Ном. номер: 8146320084
Производитель: Texas Instruments
Фото 1/2 LM2587S-12/NOPB
Фото 2/2 LM2587S-12/NOPB
Доступно на заказ 90 шт. Отгрузка со склада в г.Москва 3-4 недели.
853 руб. × = 853 руб.
от 10 шт. — 764 руб.

Описание

DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 40V Step Up Single-Out 12V 6-Pin(5+Tab) TO-263 Tube

Технические параметры

EU RoHS
Compliant
Type
Step Up
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Switching Regulator
Yes
Efficiency (%)
90(Typ)
Line Regulation
100mV
Load Regulation
100mV
Switching Frequency (kHz)
115
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Operating Supply Voltage (V)
4 to 40
Mounting
Surface Mount
Package Height (mm)
4.83(Max)
Package Length (mm)
10.67(Max)
Package Width (mm)
9.65(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO-263
Supplier Package
TO-263
Pin Count
6
Lead Shape
Gull-wing