SMBJP6KE33CA-TP

PartNumber: SMBJP6KE33CA-TP
Ном. номер: 8146325544
Производитель: Micro Commercial Components
SMBJP6KE33CA-TP
Доступно на заказ более 200 шт. Отгрузка со склада в г.Москва 3-4 недели.
20.30 руб. × = 203 руб.
Минимальное количество для заказа 10 шт.

Описание

TVS
Diode TVS Single Bi-Dir 28.2V 600W 2-Pin SMB T/R

Технические параметры

EU RoHS
Compliant
Direction Type
Bi-Directional
Configuration
Single
Maximum Reverse Stand-Off Voltage (V)
28.2
Maximum Reverse Leakage Current (uA)
5
Maximum Clamping Voltage (V)
45.7
Maximum Peak Pulse Current (A)
13.3
Minimum Breakdown Voltage (V)
31.4
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Operating Junction Temperature (°C)
-55 to 175
Number of Elements per Chip
1
Packaging
Tape and Reel
ESD Protection
Unknown
Mounting
Surface Mount
Package Height (mm)
2.44(Max)
Package Length (mm)
4.7(Max)
Package Width (mm)
3.94(Max)
PCB changed
2
Standard Package Name
DO-214-AA
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead