RJHSE538002, Conn RJ-45 F 16 POS 2.03mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5

PartNumber: RJHSE538002
Ном. номер: 8146340079
Производитель: Amphenol
RJHSE538002, Conn RJ-45 F 16 POS 2.03mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
Доступно на заказ 504 шт. Отгрузка со склада в г.Москва 3-4 недели.
113 руб. × = 6 328 руб.
Количество товаров должно быть кратно 56 шт.
от 224 шт. — 112 руб.
от 448 шт. — 109 руб.

Описание

Connector Telephone and Telecom
Conn RJ-45 F 16 POS 2.03mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5

Технические параметры

EU RoHS
Compliant
Type
RJ-45
Gender
F
Number of Contacts
16
Pitch (mm)
2.03
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Number of Terminals
16
Number of Ports
2
Maximum Contact Resistance (mOhm)
20
Category Number
Cat 5
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
125VAC
Number of Loaded Positions
16
Product Length (mm)
32.26
Shell Material
Copper Alloy
Product Depth (mm)
16.38
Shell Plating
Nickel
Product Height (mm)
13.46
Product Style
Multiport
Minimum Storage Temperature (°C)
-20
Maximum Storage Temperature (°C)
85
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel