SN74128D

PartNumber: SN74128D
Ном. номер: 8146355386
Производитель: Texas Instruments
Фото 1/3 SN74128D
Фото 2/3 SN74128DФото 3/3 SN74128D
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
198 руб. × = 198 руб.
от 10 шт. — 176 руб.

Описание

Gates
NOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube

Технические параметры

EU RoHS
Compliant
Logic Family
TTL
Logic Function
NOR
Fabrication Technology
Bipolar
Number of Elements per Chip
4
Number of Element Inputs
2-IN
Number of Element Outputs
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Number of Output Enables per Element
0
Packaging
Tube
Number of Selection Inputs per Element
0
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Maximum High Level Output Current (mA)
-42.4
Maximum Low Level Output Current (mA)
48
Maximum Propagation Delay Time @ Maximum CL (ns)
18@5V
Absolute Propagation Delay Time (ns)
18
Propagation Delay Test Condition (pF)
150
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
8.75(Max)
Package Width (mm)
4(Max)
PCB changed
14
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

Дополнительная информация

SN74128DG4