SN65LVDS180PW

PartNumber: SN65LVDS180PW
Ном. номер: 8146380518
Производитель: Texas Instruments
Фото 1/2 SN65LVDS180PW
Фото 2/2 SN65LVDS180PW
Доступно на заказ 43 шт. Отгрузка со склада в г.Москва 3-4 недели.
363 руб. × = 363 руб.
от 10 шт. — 322 руб.

Описание

LVDS
LVDS Driver/Receiver 0.454V 14-Pin TSSOP Tube

Технические параметры

EU RoHS
Compliant
Function
Driver/Receiver
Number of Drivers
1
Number of Receivers
1
Input Signal Type
LVDM|LVTTL
Transmission Data Rate (Mbps)
400
Number of Elements per Chip
1
Minimum Operating Supply Voltage (V)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Operating Supply Voltage (V)
3.6
Maximum Input Current (uA)
20
Maximum Differential Output Voltage (V)
0.454
Maximum Power Dissipation (mW)
839
Maximum Propagation Delay Time (ns)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Frequency (MHz)
200
Packaging
Tube
Mounting
Surface Mount
Package Height (mm)
1.05(Max)
Package Length (mm)
5.1(Max)
Package Width (mm)
4.5(Max)
PCB changed
14
Standard Package Name
SOP
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing