SSM3K35MFV(TPL3)

PartNumber: SSM3K35MFV(TPL3)
Ном. номер: 8146390119
Производитель: Toshiba
SSM3K35MFV(TPL3)
Доступно на заказ более 200 шт. Отгрузка со склада в г.Москва 3-4 недели.
18.20 руб. × = 182 руб.
Минимальное количество для заказа 10 шт.

Описание

MOSFETs
Trans MOSFET N-CH Si 20V 0.18A 3-Pin VESM T/R

Технические параметры

EU RoHS
Compliant
Product Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Material
Si
Maximum Drain Source Voltage (V)
20
Maximum Gate Source Voltage (V)
±10
Maximum Continuous Drain Current (A)
0.18
Maximum Drain Source Resistance (mOhm)
3000@4V
Typical Input Capacitance @ Vds (pF)
9.5@3V
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height (mm)
0.5
Package Length (mm)
1.2
Package Width (mm)
0.8
PCB changed
3
Standard Package Name
SOT
Supplier Package
VESM
Pin Count
3
Lead Shape
Flat