CRCW06037R68FKEAHP

PartNumber: CRCW06037R68FKEAHP
Ном. номер: 8146397788
Производитель: Vishay
CRCW06037R68FKEAHP
Доступно на заказ более 600 шт. Отгрузка со склада в г.Москва 3-4 недели.
8 руб. × = 240 руб.
Минимальное количество для заказа 30 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0603 7.68 Ohm 1% 0.25W(1/4W) ±100ppm/°C SMD Automotive T/R

Технические параметры

Resistance Value (Ohm)
7.68
Power Rating (W)
0.25 (1/4)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0603
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
75
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0603
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1.6
Product Depth (mm)
0.85
Product Height (mm)
0.45
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.002
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155