NRC04F1651TRF

PartNumber: NRC04F1651TRF
Ном. номер: 8146409261
Производитель: NIC Components
NRC04F1651TRF
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
2.30 руб. × = 115 руб.
Минимальное количество для заказа 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0402 1.65K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
1.65K
Power Rating (W)
0.063 (1/16)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0402
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
50
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0402
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.3
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155