ADUM1311ARWZ

PartNumber: ADUM1311ARWZ
Ном. номер: 8146412004
Производитель: Analog Devices
Фото 1/3 ADUM1311ARWZ
Фото 2/3 ADUM1311ARWZФото 3/3 ADUM1311ARWZ
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 5 дней.
280 руб. × = 280 руб.
от 10 шт. — 170 руб.
от 20 шт. — 154 руб.

Описание

The ADUM1311 series triple-channel Digital Isolator based on Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic air core transformer technology. It provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, maximum operating temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The iCoupler also offers higher channel densities and more options for channel directionality.

• Low power operation
• Bidirectional communication
• Schmitt-trigger input
• Up to 10Mbps data rate (NRZ)
• Programmable default output state
• >25kV/µs High common-mode transient immunity
• 8.1mm External creepage

3-CHANNEL DIGITAL ISOLATORS (EAR99)

Технические параметры

глубина
2.65mm
прочность изоляции
2500 Vrms
длина
10.5mm
Макс. скорость передачи данных
1Mbps
Maximum Forward Voltage
5.5V
Максимальный входной ток
10 μA
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
тип монтажа
Surface Mount
число каналов
3
число выводов
16
тип упаковки
SOIC
время нарастания
1ms
ширина
7.6mm

Дополнительная информация

ADuM1310/ADuM1311 Triple-Channel Digital Isolators Data Sheet
Datasheet ADUM1311ARWZ