CD74HC4511M96

PartNumber: CD74HC4511M96
Ном. номер: 8146423999
Производитель: Texas Instruments
CD74HC4511M96
Доступно на заказ более 90 шт. Отгрузка со склада в г.Москва 3-4 недели.
55 руб. × = 110 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 48.30 руб.
от 25 шт. — 43.50 руб.

Описание

Decoders and Demuxes
Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC T/R

Технические параметры

EU RoHS
Compliant
Logic Family
HC
Logic Function
Latch/Decoder/Driver
Fabrication Technology
CMOS
Number of Elements per Chip
1
Number of Element Inputs
4
Number of Element Outputs
7
Polarity
Non-Inverting
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Number of Input Enables per Element
1
Packaging
Tape and Reel
Number of Output Enables per Element
0
Maximum Propagation Delay Time @ Maximum CL (ns)
300@2V|60@4.5V|51@6V
Propagation Delay Test Condition (pF)
50
Absolute Propagation Delay Time (ns)
450
Maximum High Level Output Current (mA)
-10
Maximum Low Level Output Current (mA)
5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.008
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
10(Max)
Package Width (mm)
4(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing