AD7228ABRZ, OCTAL 8-BIT 5-15V DAC IC

PartNumber: AD7228ABRZ
Ном. номер: 8146442204
Производитель: Analog Devices
Фото 1/2 AD7228ABRZ, OCTAL 8-BIT 5-15V DAC IC
Фото 2/2 AD7228ABRZ, OCTAL 8-BIT 5-15V DAC IC
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 5-15 дней.
2 030 руб. × = 2 030 руб.
от 2 шт. — 1 930 руб.

Описание

The AD7228ABRZ is an 8-bit voltage-mode Digital-to-analog Converter with output buffer amplifiers and interface logic on a single monolithic chip. No external trims are required to achieve full specified performance for the part. Specified performance is guaranteed for input reference voltages from 2 to 10V when using dual supplies. The part is also specified for single supply 15V operation using a reference of 10V and single supply 5V operation using a reference of 1.23V. Data is transferred into the data latches through a common 8-bit TTL/CMOS (5V) compatible input port. Address inputs A0, A1 and A2 determine which latch is loaded when WR goes low. The control logic is speed compatible with most 8-bit microprocessors. It is fabricated on an all ion-implanted, high-speed, linear compatible CMOS (LC2 MOS) process which has been specifically developed to integrate high-speed digital logic circuits and precision analog circuits on the same chip.

• µP Compatible (95ns WR pulse)
• No user trims required

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
R-2R
Resolution
8bit
Number of Outputs per Chip
8
Conversion Rate
200ksps
Digital Interface Type
Parallel
Output Type
Voltage
Number of DAC Channels
8
Voltage Reference
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Polarity
Unipolar
Integral Nonlinearity Error
±2LSB
Full Scale Error
±4LSB
Maximum Settling Time (us)
7
Minimum Single Supply Voltage (V)
4.75|13.5
Typical Single Supply Voltage (V)
5|15
Maximum Single Supply Voltage (V)
5.25|16.5
Minimum Dual Supply Voltage (V)
-4.5/10.8
Typical Dual Supply Voltage (V)
-5/12|-5/15
Maximum Dual Supply Voltage (V)
-5.5/16.5
Digital Supply Support
No
Maximum Power Dissipation (mW)
1000
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
2.35(Max)
Package Length (mm)
15.6(Max)
Package Width (mm)
7.6(Max)
PCB changed
24
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
24
Lead Shape
Gull-wing

Дополнительная информация

Datasheet AD7228ABRZ