CXB3590-0000-000N0BCD65E

PartNumber: CXB3590-0000-000N0BCD65E
Ном. номер: 8146448416
Производитель: Cree
CXB3590-0000-000N0BCD65E
Доступно на заказ 100 шт. Отгрузка со склада в г.Москва 3-4 недели.
3 130 руб. × = 3 130 руб.
от 10 шт. — 2 949 руб.
от 50 шт. — 2 844 руб.

Описание

LED
LED Uni-Color White 2-Pin SMD Tray

Технические параметры

EU RoHS
Compliant
Type
Uni-Color
Product Category
Chip LED
Mounting Orientation
Top Mount
Color
White
High Brightness
Yes
Luminous Flux
13237lm(Min)
Viewing Angle (°)
115
Lens Shape Type
Circular
Lens Dimensions (mm)
30x30x0.55
Number of LEDs
1
High Power
Yes
Test Current (mA)
2400
Color Temperature
6500K
Maximum Forward Current (mA)
3600
Maximum Forward Voltage per Color (V)
39
Packaging
Tray
Color Rending Index
70
Supplier Color
White
Mounting
Surface Mount
Package Height (mm)
1.7
Package Length (mm)
34.85
Package Width (mm)
34.85
PCB changed
2
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
2