TS5A23157TDGSRQ1

PartNumber: TS5A23157TDGSRQ1
Ном. номер: 8146466243
Производитель: Texas Instruments
TS5A23157TDGSRQ1
Доступно на заказ 604 шт. Отгрузка со склада в г.Москва 3-4 недели.
73 руб. × = 146 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 64.80 руб.
от 25 шт. — 64.10 руб.

Описание

Analog Switch Multiplexers
Analog Switch Dual SPDT Automotive 10-Pin VSSOP T/R

Технические параметры

EU RoHS
Compliant
Type
Analog Switch
Configuration
Dual SPDT
Number of Channels per Chip
2
Switch Architecture
SPDT
Number of Inputs per Chip
2
Number of Outputs per Chip
4
Polarity
Non-Inverting
Chip Enable Signals
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Input Signal Type
Single
Maximum On Resistance (Ohm)
160@1.65V
Output Signal Type
Single
Maximum Turn-On Time (ns)
27@1.95V@-40C to 105C
Maximum Low Level Output Current (mA)
50
Maximum Turn-Off Time (ns)
16@1.95V@-40C to 105C
Maximum High Level Output Current (mA)
50
Maximum Frequency (25°C) @ Vcc (MHz)
220(Typ)@4.5V|220(Typ)@1.8V
Maximum Supply Current (mA)
0.001@5.5V
Minimum Single Supply Voltage (V)
1.65
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Power Supply Type
Single
Mounting
Surface Mount
Package Height (mm)
0.95(Max)
Package Length (mm)
3.1(Max)
Package Width (mm)
3.1(Max)
PCB changed
10
Standard Package Name
SOP
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing