MS27467P15F5S

PartNumber: MS27467P15F5S
Ном. номер: 8146480862
Производитель: Amphenol
MS27467P15F5S
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 600 руб. × = 4 600 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Subminiature Cylindrical
Contact Gender
SKT
Number of Contacts
5
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
5
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Voltage Rating
1250VDC|900VAC
Product Length (mm)
38.88
Product Diameter (mm)
32.15
Military Standard Series
Series I
Polarization
N
Less Contact
No
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
15-5
Shell Plating
Electroless Nickel
Contacts Classification
5Signal
Strain Relief
No