FG28C0G1H060DNT00

PartNumber: FG28C0G1H060DNT00
Ном. номер: 8146486950
Производитель: TDK (TDK-Lambda)
FG28C0G1H060DNT00
Доступно на заказ 500 шт. Отгрузка со склада в г.Москва 3-4 недели.
8 руб. × = 80 руб.
Минимальное количество для заказа 10 шт.

Описание

Capacitor Ceramic Multilayer
Cap Ceramic 6pF 50V C0G 0.5pF Radial 5mm 125°C Bulk

Технические параметры

EU RoHS
Compliant
Capacitance Value
6pF
Voltage
50VDC
Tolerance
0.5pF
Dielectric
C0G
Microwave Application
No
Technology
Standard
Mounting
Through Hole
Maximum Operating Temperature (°C)
125
Termination Style
Radial
Case Style
Dipped
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Packaging
Bulk
Product Length (mm)
4(Max)
Product Depth (mm)
2.5(Max)
Lead Diameter (mm)
0.5
Product Height (mm)
5.5(Max)
Terminal Pitch (mm)
5
Seated Plane Height (mm)
5.5(Max)
Wire Form
Inside Bend
Number of Terminals
2
Size (mm)
4 X 2.5 X 5.5