LT1460JCS3-2.5#TRMPBF

PartNumber: LT1460JCS3-2.5#TRMPBF
Ном. номер: 8146488502
Производитель: Linear Technology
LT1460JCS3-2.5#TRMPBF
Доступно на заказ 111 шт. Отгрузка со склада в г.Москва 3-4 недели.
241 руб. × = 241 руб.
от 100 шт. — 214 руб.

Описание

Voltage References
LT1460 - Micropower Precision Series Reference Family

Технические параметры

EU RoHS
Compliant
Topology
Series
Reference Type
Precision
Output Voltage (V)
2.5
Initial Accuracy
0.4%
Load Regulation
3000ppm/mA
Line Regulation
800ppm/V
Maximum Input Voltage (V)
30
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Maximum Output Current (mA)
40(Typ)
Maximum Temperature Coefficient
20ppm/°C
Mounting
Surface Mount
Package Height (mm)
1.02(Max)
Package Length (mm)
3.04(Max)
Package Width (mm)
1.4(Max)
PCB changed
3
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing