APX810-23SRG-7

PartNumber: APX810-23SRG-7
Ном. номер: 8146489904
Производитель: Diodes Incorporated
APX810-23SRG-7
Доступно на заказ 66000 шт. Отгрузка со склада в г.Москва 3-4 недели.
17.80 руб. × = 178 руб.
Минимальное количество для заказа 10 шт.

Описание

Processor Supervisors
Processor Supervisor 2.25V 2.5V/3V/3.3V/5V Automotive 3-Pin SOT-23R T/R

Технические параметры

EU RoHS
Compliant
Output Driver
Active High/Push-Pull
Number of Supervisors
1
Minimum Reset Threshold Voltage (V)
2.2
Typical Reset Threshold Voltage (V)
2.25
Maximum Reset Threshold Voltage (V)
2.3
Monitored Voltage (V)
2.5|3|3.3|5
Minimum Operating Supply Voltage (V)
1.1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
30(Typ)
Maximum Reset Active Time (ms)
200(Typ)
Maximum Power Dissipation (mW)
400
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height (mm)
1(Max)
Package Length (mm)
3(Max)
Package Width (mm)
1.4(Max)
PCB changed
3
Standard Package Name
SOT-23R
Supplier Package
SOT-23R
Pin Count
3